F5120-V196

Kontron
168-F5120-V196
F5120-V196

Mfr.:

Description:
Industrial Motherboards mITX Motherboard Intel 12th/13th Gen Core Processor Series Intel Q670E Chipset

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,32 € 269,32 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Industrial Motherboards
RoHS:  
DDR5
0 C
+ 60 C
Brand: Kontron
Core: Intel 12th & 13th Gen Core
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
ECC Memory Supported: Supported
Embedded Options: Non-Embedded
Family: Intel Celeron Dual-Core SoC
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: SATA
Memory Size: 12 GB
Mounting Style: Chassis Mount
Processor Brand: Intel
Product: Embedded Processors
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994.J

K3833-Q mITX Industrial Series Motherboard

Kontron K3833-Q mITX Industrial Series Motherboard has the highly performant Intel® Q670E Chipset. The board provides a multitude of supporting processors such as the Intel® Core™ i9/i7/i5/i3 (12th/13th Gen) and the Intel® Pentium®/Intel® Celeron® processor series.