79NH010M01X00

NexCOBOT
230-79NH010M01X00
79NH010M01X00

Mfr.:

Description:
HMI Displays & Panel PCs ARM Cortex A8 (900MHz), 1GB SDRAM, 8GB Emmc 1x SD Slot 2xEthernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
19.2 V to 28.8 V
CAN, RS-232, USB
800 x 480
10.2 in
0 C
+ 50 C
Brand: NexCOBOT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Panel PCs
Series: nHMI-10M
Subcategory: Computing
Tradename: NexAIoT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000

nHMI-x TFT Human Machine Interface (HMI) Devices

NexCOBOT nHMI-x TFT Human Machine Interface (HMI) Devices feature Arm® based CPU, resistive touch screen, painted plastic chassis, and IP65 front bezel. These TFT HMI devices offer tabs in the UI that make developing projects straightforward. The nHMI-x HMI devices display data in numerical, text, bar graphs, analog gauges, and graphic image formats. These TFT HMI devices include support for a wide range of communication drivers for factory and building automation systems. The nHMI-x HMI devices feature data acquisition, alarm handling, scheduler and timed actions, recipes, users and passwords, e-mail and RSS feeds, and rotating menus. These TFT HMI devices offer multi-language support and powerful scripting language for automating HMI applications. The script debugging improves efficiency in application development. The nHMI-x TFT HMI devices operate within the 0°C to 50°C temperature range.