A0J700GRC00XF

NexCOBOT
230-A0J700GRC00XF
A0J700GRC00XF

Mfr.:

Description:
Embedded Box Computers GRC2-V100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 677,00 € 1 677,00 €

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
24 V
DP, DVI-I, Ethernet, RS-232/422/485, USB 2.0, USB 3.0, mPCIe
- 5 C
+ 55 C
251 mm x 185 mm x 90 mm
Brand: NexCOBOT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Series: GRC2-V100
Subcategory: Computing
Tradename: NexCOBOT
Unit Weight: 2,27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

GRC2-V100 Robot Controller

NexCOBOT GRC2-V100 Robot Controller performs real-time robot control and connects with EtherCAT slaves, including EtherCAT servo drive or EtherCAT I/O modules. This controller integrates NexMotion Studio, which can be used to configure EtherCAT topology and robot parameters, extend axis control, and extend I/O devices. The GRC2-V100 robot controller features 24VDC power input and is available in 90mm x 185mm x 251mm dimensions. This controller is suitable for small payload SCARA, delta robot, and qualified 6-axis articulated robot.