SC0563

Raspberry Pi
358-SC0563
SC0563

Mfr.:

Description:
Single Board Computers Raspberry Pi1 Model B+

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
RoHS:  
Raspberry Pi1
Raspberry Pi B+
Broadcom
BCM2835
ARM1176JZF-S
700 MHz
512 MB
5 V
Ethernet, HDMI, Micro SD, USB 2.0
Brand: Raspberry Pi
Number of Cores: 1 Core
Processor Series: BCM2835
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

1 Model A+ & B+ Single Board Computers

Raspberry Pi 1 Model A+ and B+ Single Board Computers (SBCs) feature a Broadcom System on a Chip (SoC) with an integrated Arm® 11 central processing unit (CPU) and on-chip Graphics Processing Unit (GPU). The credit card-sized SBCs consume 0.5W to 1W power. The devices offer a clean mainline form factor, 512MB memory, and 40-pin GPIO.

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).