CA Computer-On-Modules - COM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85
73In Stock
79Expected 03/04/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M/ND/1400/512S/4GF/E85
Non-Stocked
Min.: 10
Mult.: 10

NXP i.MX 8M Nano 600 MHz, 1.4 GHz 512 MB 512 MB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm