2400 Computer-On-Modules - COM

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). 1In Stock
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
congatec conga-TC370/i3-8145UE
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-8145UE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 4MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).
2Expected 21/07/2026
Min.: 1
Mult.: 1

JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3930 N/A
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 1.8 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, SATA, SDIO, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3940 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 1.8 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3950 Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 2 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cKL6 i5-7300U 4GB N/A
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5 Integrated SoC 2.6 GHz 16 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-cAL6 E2 E3950 32S PCIe Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Atom Integrated SoC 2 GHz 8 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2775TE Integrated SoC 2 GHz 1 TB 25 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2752TER Integrated SoC 1.8 GHz 1 TB 20 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2796TE Integrated SoC 2 GHz 1 TB 30 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
JUMPtec 36024-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cAL6 E2 through Non-Stocked
Min.: 1
Mult.: 1

JUMPtec 36024-0000-99-0
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cAL6 E2 thread Non-Stocked
Min.: 1
Mult.: 1

Arbor Technology EmModule-8313-RG/L2400
Arbor Technology Computer-On-Modules - COM Non-Stocked
Min.: 100
Mult.: 100

congatec conga-TC370/i5-8365UE
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-8365UE 4-core processor with 1.6GHz up to 4.1GHz turbo boost, 6MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). Non-Stocked
Min.: 1
Mult.: 1

congatec conga-TS370/G4932E
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor G4932E 2-core processor with 1.9GHz, 2MB Intel Smart Cache, Intel UHD Graphics 610 and dual channel DDR4 2400 MT/s memory interface (formerly Coffee Lake-H Refresh). Chipset HM370. Non-Stocked
Min.: 1
Mult.: 1

congatec conga-TS370/G4930E
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor G4930E 2-core processor with 2.4GHz, 2MB Intel Smart Cache, Intel UHD Graphics 610 and dual channel DDR4 2400 MT/s memory interface (formerly Coffee Lake-H Refresh). Chipset HM370. Non-Stocked
Min.: 1
Mult.: 1