1760157

Phoenix Contact
651-1760157
1760157

Mfr.:

Description:
Embedded Box Computers VL3 UPC 2440 EDGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 09/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 288,43 € 1 288,43 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
i225-IT
16 GB
24 V
USB
- 20 C
+ 60 C
100 mm x 100 mm x 50 mm
Brand: Phoenix Contact
Memory Type: LPDDR4
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL3 UPC 2440 EDGE Embedded Box Computers

Phoenix Contact VL3 UPC 2440 EDGE Embedded Box Computers offer simplicity and openness for programmable logic controllers (PLCs). The Phoenix Contact VL3 UPC 2440 EDGE is based on the VL3 box PC and enables data to be processed and stored directly in the machine. These ready-to-use edge devices provide secure collection and evaluation of local data. The VL3 UPC 2440 offers an easy connection to IT systems, cloud services, and Internet of Things (IoT) platforms and is ideal for implementing artificial intelligence (AI).