AADP-32

ADLINK Technology
976-AADP-32
AADP-32

Mfr.:

Description:
Embedded Box Computers Ampere Altra Q32-17 SOC, 2x 16GB DDR4 DRAM, 2x 128GB M.2 SSD, Tower Chassis with Liquid Cooling 120, 750-watt power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 615,28 € 3 615,28 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Brand: ADLINK Technology
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 93-99B00-308E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
ECCN:
4A994

Ampere® Altra® Developer Platform

ADLINK Technology Ampere® Altra® Developer Platform is powered by the Ampere Altra SoC with the Arm® Neoverse™ N1 architecture. The ADLINK Technology platform offers high performance from cloud to edge with low power consumption, a compact thermal profile, and reduced TCO compared to x86 designs. The device supports the open-source EDKII bootloader with UEFI, enabling seamless installation of AArch64 (arm64) operating systems like Ubuntu by booting a live ISO directly on the target and on x86 systems.