MVP-510A/M8G

ADLINK Technology
976-MVP-510AM8G
MVP-510A/M8G

Mfr.:

Description:
Embedded Box Computers MVP-510A/M8G Core i7-9700E, H310, 2xDP, DVI, VGA, 3xGbE, 4xCOM, 3xUSB2, 3xUSB3, USB2 dongle, 8DI/8DO, line-out/mic-in, mPCIe, 2xUSIM, TPM2.0, M.2,CFast, 2x2.5" SATA, 1pcs DDR4 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 770,88 € 1 770,88 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Intel Core i7-9700E
H310
2.6 GHz to 4.4 GHz
12 VDC to 24 VDC
I2C, Serial, USB, TPM
- 20 C
+ 50 C
210 mm x 86 mm x 240 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Form Factor: 2.5 in SATA
Memory Size: 4 GB
Memory Type: DDR4
Power Consumption: 65 W
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 93-41045-0150-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MVP-510A Embedded Fanless Computer

ADLINK Technology MVP-510A Embedded Fanless Computer incorporates the 9th Generation Intel® Core™ i7/i5/i3 and 8th Generation Celeron® LGA processor. This fanless computer features dual SODIMMs for up to 32GB DDR4 non-ECC/ ECC memory and Mini PCIe/ M.2 3042/ 2x USIM embedded expansion. The MVP-510A computer supports Windows 10 IoT enterprise CBB 64-bit and Linux Ubuntu 18.04 software. This fanless computer is used in industrial automation, logistics, smart city segments, and transportation applications.