PXIe-3937/M4G/HDD/Win10

ADLINK Technology
976-PXIE-3937WIN10
PXIe-3937/M4G/HDD/Win10

Mfr.:

Description:
Embedded Box Computers PXIe-3937/M4G/HDD/Win103U PXI Intel i3-7100E processor with 4GB memory & 500GB(or greater) HDD & Win10 IOT LTSC Value

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5 503,80 € 5 503,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i3-7100E
HM175
2.9 GHz
Ethernet, GPIB, USB
0 C
+ 50 C
Brand: ADLINK Technology
Memory Size: 32 GB
Memory Type: DDR4
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 91-38008-2120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PXIE-39X Express Embedded Controller

ADLINK Technology PXIE-39X Express Embedded Controllers are powered by 7th gen Intel® Core™ i7/i5/i3 processors. The ADLINK Technology PXIE-39X series is tailored for hybrid PXI Express testing systems, offering robust computing power for diverse testing and measurement tasks. Featuring up to 32GB of 2400MHz DDR4 memory, the device employs separate computing engines on a single processor for multitasking. An auto-configure PCIe switch supports four links x4 or two links x8 PXI Express link capability, achieving a maximum system throughput of up to 16GB/s via PCI Express 3.0 bus.