FPC-7701/7702/7703 Embedded Box Computers

Arbor Technology FPC-7701, FPC-7702, and FPC-7703 Embedded Box Computers are fanless and developed for robust environments. The FPC-770x Box Computers come with up to 16GB of RAM, 2x RS-232 ports, 2x RS-485 ports, 6x USB 2.0, 4x USB 3.0 ports, 1x DVID-D port, and 1x DVI-I port. It also features 1x minicard slot interconnected with the SIM card socket for optional WiFi or HSUPA mode. Storage is available with a 2.25" HDD Drive bay and an available CFast socket. The FPC-770x Comppuiters also feature additional external PCIe slots to allow for optional expansion cards. The enclosure of these embedded fanless computers is constructed of an aluminum alloy and is designed to be wall-mountable.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
Arbor Technology Embedded Box Computers 1x PCIe-16 + 1x PCIe-8(via x 4 lanes) Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3/i5/i7 Intel QM77 1.333 GHz/1.6 GHz 16 GB 0 GB 9 V to 36 V - 20 C + 55 C 225 mm x 120 mm x 267 mm Bay Trail
Arbor Technology Embedded Box Computers 2x PCI Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3/i5/i7 Intel QM77 1.333 GHz/1.6 GHz 9 V to 36 V Audio, DIO, LAN, PCIe, RJ-45, RS-232, SATA, USB - 20 C + 55 C 225 mm x 120 mm x 267 mm Bay Trail