ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC Embedded Box Computers ED-IPC2210 V1.0,CM4102008, 2GB DDR, 8GB eMMC with Wi-Fi & Bluetooth,1x Raspberry Pi certified antenna,1x 4G(EU) module,1x 4G antenna,with supercapacitorand a set of metal case
No
Embedded Box Computers Broadcom BCM2711 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 36 V 4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi - 25 C + 60 C 143 mm x 100 mm x 35 mm
EDATEC Embedded Box Computers ED-IPC2210 V1.0,CM4102008, 2GB DDR, 8GB eMMC with Wi-Fi & Bluetooth,1x Raspberry Pi certified antenna,1x 4G(US) module,1x 4G antenna,with supercapacitorand a set of metal case
No
Embedded Box Computers Broadcom BCM2711 1.5 GHz, 2.4 GHz, 5 GHz 2 GB 2 GB 9 V to 36 V 4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi - 25 C + 60 C 143 mm x 100 mm x 35 mm