+ 60 C Embedded Box Computers

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7835RE 1.3 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Advantech Embedded Box Computers NVIDIA Jetson AGX Orin /2CANBUS/2COM/4LAN/4USB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers ARM ARM Cortex A78AE 930 MHz, 1.3 GHz 20 VDC to 28 VDC RJ-45, USB - 10 C + 60 C 177 mm x 174 mm x 80 mm
Advantech Embedded Box Computers NVIDIA AGX Orin w 64G mem/2CANBUS/2COM/4LAN/4USB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers ARM ARM Cortex A78AE 930 MHz, 1.3 GHz 20 VDC to 28 VDC RJ-45, USB - 10 C + 60 C 177 mm x 174 mm x 80 mm
Advantech Embedded Box Computers NVIDIA AGX Orin w 32G mem /2CANBUS/2COM/4LAN/4US Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers ARM ARM Cortex A78AE 930 MHz, 1.3 GHz 20 VDC to 28 VDC RJ-45, USB - 10 C + 60 C 177 mm x 174 mm x 80 mm
Advantech Embedded Box Computers AI Platform Based on NVIDIA Jetson Orin Nano 4GB_2 Lan_super Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers ARM ARM Cortex A78AE 9 VDC to 36 VDC Ethernet, USB - 10 C + 60 C 194.8 mm x 174.3 mm x 65.85 mm
IEI Embedded Box Computers Embedded system with NANO-CV-D25502,Intel Atom D2550 dual core 1.86 GHz, with 2 x VGA, 3 x RS-232, 1 x RS-422/485, 2GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, 9~28V DC , RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Atom D2550 NM10 1.86 GHz 2 GB 2 GB 9 V to 36 V - 10 C + 60 C 255 mm x 130 mm x 63 mm
IEI Embedded Box Computers Embedded system with NANO-HM651-847E,Intel? Celeron? 847E dual core 1.1 GHz, with 2 x HDMI, 1 x VGA, 2 x RS-232, 1 x RS-422/485, 4GB DDR3 SO-DIMM pre-installed, dual Realtek LAN, DIO, 9 V~36 V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Celeron 847E HM65 1.1 GHz 4 GB 0 GB 9 V to 36 V - 10 C + 60 C 255 mm x 130 mm x 63 mm
Advantech Embedded Box Computers MIC-713S Orin Nano 4GB Solution Kit Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers ARM Cortex A78AE 9 VDC to 36 VDC USB - 10 C + 60 C 181.4 mm x 180 mm x 81.7 mm
Advantech Embedded Box Computers MIC-713S Orin Nano 8GB Solution Kit Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers ARM Cortex A78AE 9 VDC to 36 VDC USB - 10 C + 60 C 181.4 mm x 180 mm x 81.7 mm
Advantech Embedded Box Computers MIC-713S Orin NX 16GB Solution Kit Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers ARM Cortex A78AE 9 VDC to 36 VDC USB - 10 C + 60 C 181.4 mm x 180 mm x 81.7 mm
ADLINK Technology Embedded Box Computers Core i7-9700TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE H310 1.8 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE H310 1.8 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i5-9500TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i5-9500TE, H310, 2xDP, DVI, VGA, 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i3-9100TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 3xUSB3 1pcs DDR4 4GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3-9100TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i5-12500TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel i5-12500TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i7-12700E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel i7-12700TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i7-12700TE R680E 2xDP2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel i7-12700TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, SATA 512G, Win10 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel N97 2 GHz 12 VDC to 24 VDC - 20 C + 60 C 165 mm x 120 mm x 62 mm
VIA Embedded Box Computers AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA ARM Cortex A78AE A78AE 1.5 GHz 12 VDC to 24 VDC CAN, UART, USB - 20 C + 60 C 150 mm x 105.2 mm x 66.7 mm x
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD, PoE & LoRa Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm
VIA Embedded Box Computers ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers MediaTek ARTiGO A5000 2.2 GHz 8 GB 8 GB 12 V Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1 - 20 C + 60 C 118.61 mm x 82.2 mm x 37.6 mm

NexAIoT Embedded Box Computers NISE3800E2 w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x114 mm, 2x PCIex4 Slot (Barebone only. Any additional components are o Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 Q170 PCH 2.3 GHz, 2.4 GHz, 2.7 GHz 32 GB 4 MB, 6 MB, 8 MB 9 V to 30 V RS-232, USB - 5 C + 60 C 215 mm x 272 mm x 114 mm

NexAIoT Embedded Box Computers NISE3800P2 w/ intel Sky Lake Gen6 CPU FCLGA1151(35W), Q170, 2x DDR4 HDMI, DP, DVI-D, 4x USB 3.0, 2x USB, 3x LAN, 2x RS232, 2x mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x114 mm, 2x PCI Slot (Barebone only. Any additional components are opti Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 Q170 PCH 2.3 GHz, 2.4 GHz, 2.7 GHz 32 GB 4 MB, 6 MB, 8 MB 9 V to 30 V RS-232, USB - 5 C + 60 C 215 mm x 272 mm x 114 mm