tBOX210-RLS-MR

Axiomtek
960-TBOX210-RLS-MR
tBOX210-RLS-MR

Mfr.:

Description:
Embedded Box Computers Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), Q670E, HDMI, 6-in/2-out DIO, 2 USB 3.2, 4 M12 X-code 2.5 GbE LAN, RJ-45 2.5GbE LAN, 2 SATA drive, smart ignition, M12 A-code DC-in, and 24 to 110 VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 809,83 € 1 809,83 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Core i9, i7, i5, i3
Q670E
32 GB
24 V to 110 V
- 40 C
+ 70 C
300.6 mm x 182.4 mm x 81 mm
Brand: Axiomtek
Memory Size: 32 GB
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 72 W
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E26N210102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.