FBB-3675

Bud Industries
563-FBB-3675
FBB-3675

Mfr.:

Description:
Enclosures for Single Board Computing OB FREESCALE BOARD BOX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 15,81 €
11,72 € 58,60 €
11,58 € 115,80 €
11,18 € 279,50 €
10,72 € 536,00 €
10,33 € 1 033,00 €
9,96 € 1 992,00 €
9,74 € 4 870,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Development Board
Acrylonitrile Butadiene Styrene (ABS)
Black
3.62 in
2.62 in
1.1 in
FBB
Brand: Bud Industries
Features: Freedom board enclosure for Freescale development platform
Housing Colour: Black
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923900000
CNHTS:
3923900000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Freedom Board Enclosures

Bud Freedom Board Enclosures are designed for Freescale Freedom Development Platform Models FRDM-KL25Z or FRDM-KL05Z. The 4-piece enclosure kit includes top, bottom, and front and rear panels. The front panel on FBB-3665 allows connection to KL25Z USB, Open SDA USB, and reset button. The front panel on FBB-3675 allows KL05Z USB connection and reset button. A side slot accommodates flat cables from both IO header banks. The PCB can be easily accessed via the top cover without removing the cables. Round knockout plugs accommodate optional miniature cable glands ().