0 C HMI Displays & Panel PCs

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet 2In Stock
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs 133",PCAP,RK3568,4G/64G,dual FHD,BC&MSR 3In Stock
2Expected 08/07/2026
Min.: 1
Mult.: 1

Capacitive Rockchip ARM Cortex A55 FHD LCD 5 Hz to 500 Hz 24 VDC USB 1920 x 1080 13.3 in 0 C + 40 C 171.5 mm x 170 mm x 305 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor w/ Resistive TS (HD 4In Stock
Min.: 1
Mult.: 1
Industrial Monitor 100 VAC to 240 VAC, 12 VDC HDMI 1024 x 768 15 in 0 C + 50 C 392.3 mm x 313.6 mm x 51.2 mm
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,Black 3In Stock
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
Omron Automation and Safety HMI Displays & Panel PCs Touch screen HMI, 15.4 inch wide screen, TFT LCD, 24bit color, 1280x800 resolution, frame color : Black. Optimized hardware architecture 1In Stock
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 15.4 in 0 C + 50 C 414 mm × 287 mm × 69 mm
Phoenix Contact HMI Displays & Panel PCs TP105AT/702000 S00001 1In Stock
Min.: 1
Mult.: 1
24 V Ethernet, USB 800 x 600 10.4 in 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs BWP2102W 4In Stock
Min.: 1
Mult.: 1
24 V Ethernet, USB 1024 x 600 10.2 in 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs BTP 2102W 16:9 800X480 3In Stock
Min.: 1
Mult.: 1

24 V COM, Ethernet, USB 800 x 480 10.4 in 0 C + 50 C
Ezurio HMI Displays & Panel PCs KIT - HMI Carrier / Nitrogen8M Plus SMARC / 4GB Flash / 16GB / NX611 (antenna on back) 15In Stock
Min.: 1
Mult.: 1

HMI Development Kit NXP ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus 12 V to 24 V 0 C + 60 C 249.4 mm x 170 mm x 41.9 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Celeron J1900, 4GB RA 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Celeron J1900 2 GHz 2 GB 0 GB 2 MB 12 V to 24 V 0 C + 40 C 265.4 mm x 182.4 mm x 39.55 mm
Advantech HMI Displays & Panel PCs 10.1" PCT.T/S with Pentium N4200, 4GB RA 1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V Audio, Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 45 C 265.4 mm x 182.4 mm x 39.55 mm

Advantech HMI Displays & Panel PCs 15.6" Res,J1900,4G RAM,Black 1In Stock
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 4 GB 0 GB 2 MB 12 V to 30 V 0 C + 40 C 402 mm x 260 mm x 39.7 mm
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 3In Stock
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10 1In Stock
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Industrial Shields HMI Displays & Panel PCs TouchBerry PI 4B 2GB RAM Included- 7" - 10 Configurable I/Os - RS485 - RS232 - UPS Included 4In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Broadcom 1.5 GHz 24 V SPI 0 C + 40 C 195 mm x 145 mm x 60.6 mm
Industrial Shields HMI Displays & Panel PCs TinkerTouch S 10.1 UPS (Panel PC Industrial, Aluminum enclosure, EMC compliance - ASUS Quad-Core, 2GB, 16Gb eMMC+MicroSD slot - UPS function included - LINUX) 3In Stock
Min.: 1
Mult.: 1

Industrial Grade Resistive Rockchip RK3288 600 MHz 2 GB 24 V GPIO, I2C, SPI, UART, USB 1280 x 720 10.1 in 0 C + 40 C 263 mm x 174 mm x 47 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS 1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
IEI HMI Displays & Panel PCs 8" medical panel PC with Intel Celeron N6210 (code name: Elkhart Lake, TDP 6.5W), P-CAP touchscreen, on-board LPDDR4x 8GB RAM, on-board eMMC 128GB, IEEE802.3 PoE, R10, RoHS 3In Stock
Min.: 1
Mult.: 1
Max.: 3

Panel PC Capacitive Intel Celeron N6210 LCD 12 V 280 x 800 8 in 0 C + 40 C 250.1 mm x 152.1 mm x 42.6 mm
Advantech HMI Displays & Panel PCs 32" PCTT/S with Celeron J6412, 8GB RAM
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Celeron J6412 TFT LDC 2 GHz 32 GB 8 GB 1.5 MB 12 V to 24 V Audio, DP, Ethernet, HDMI, RS-232/422/485 1920 x 1080 31.5 in 0 C + 40 C 764.5 mm x 459 mm x 55.5 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,AC 2In Stock
Min.: 1
Mult.: 1
Resistive TFT LCD 32 kB 100 VAC to 240 VAC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, 8GB RAM, 128GB SSD, AC-in 1In Stock
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Intel Core i5-1145G7E FHD TFT 50 Hz/60 Hz 64 GB 8 GB 12 VDC, 100 V to 240 V Ethernet, HDMI, USB 1920 x 1080 21.5 in 0 C + 40 C 520 mm x 61 mm x 335 mm
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake, i3-1115G4EStorage: M.2 128GB SSD 3In Stock
Min.: 1
Mult.: 1

Intel LCD 9 V to 36 V 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm