8 GB Industrial Box PCs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology MXC-3301 M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 2xDP, 1xHDMI, 4xGbE, 2xRS-232/422/485, 2xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, 1x M.2 B-key, 1x M.2 M-key, 1x M.2 A/E-key Non-Stocked
Min.: 1
Mult.: 1
N97 3.6 GHz 16 GB DDR5-4800 3.6 GHz 219 mm x 210 mm x 80 mm 2 x DP, 1 x HDMI SSD Wall Mount 3 x USB 2.0, 1 x USB 3.0 4 Port 2 x RS-232/422/485 + 60 C 0 C 9 V 36 V Linux Ubuntu 22.04, Windows 10 IoT LTSC
ADLINK Technology MXE-231/M8G
ADLINK Technology Industrial Box PCs ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2
ADLINK Technology MXE-211-ET M8G 128GBMSATA WIN10
ADLINK Technology Industrial Box PCs MXE-211-ET/M8GE3950 by Apollo Lake SoC, DDR3L 8GB SODIMM(-20-70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1pcs 128G mSATA Non-Stocked
Min.: 1
Mult.: 1
Atom x7-E3950 1.6 GHz 8 GB DDR3L-1600 2 GHz 140 mm x 110 mm x 58 mm 1 x DP mSATA, SATA DIN Rail Mount 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 50 C 0 C 6 V 36 V Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise
ADLINK Technology ROScube Pico, NX, NPN-2B
ADLINK Technology Industrial Box PCs ROScube Pico, NX, 8GB DDR, 16G eMMC, IP40 Non-Stocked
Min.: 1
Mult.: 1
Jetson Xavier NX 1.1 GHz, 1.9 GHz 8 GB LPDDR4x-1600 1.1 GHz, 1.9 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 15 W 8 VDC 20 VDC Ubuntu 18.04 L4T
ADLINK Technology ROScube Pico TGL, RQP-T33
ADLINK Technology Industrial Box PCs ROScube Pico TGL, Intel Core i3-1115G4E, RQP-T33, DDR4 8G, 64G SSD Non-Stocked
Min.: 1
Mult.: 1
Core i3-1115G4E 2.2 GHz 8 GB DDR4-3200 2.2 GHz 140 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI 64 GB Wall Mount 2 x USB 3.2 2 Port 1 x RS-232 + 50 C 0 C 15 W 12 V 19 V Ubuntu 20.04
ADLINK Technology TPC-41041-0580(MXE-1501)
ADLINK Technology Industrial Box PCs MXE-1501/M8G *1ASDS25SHE-256GT0 *1Win Embedded Standard 7E *1EMPTY DVD For XPPE Recovery CD *1Template A of China&Taiwan RoHS Declarations *1 Non-Stocked
Min.: 1
Mult.: 1

Celeron N3160 2.24 GHz 8 GB DDR3L 2.24 GHz 210 mm x 170 mm x 53 mm 1 x DP, 1 x VGA Wall Mount 4 x USB 2.0, 2 x USB 3.0 3 Port 2 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 6 VDC 36 VDC Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB
ADLINK Technology TPC-41047-0100(MXC-6641-3E)
ADLINK Technology Industrial Box PCs MXC-6641-3E/M8G *1ASDS25SHE-256GT0 *1Template B of China&Taiwan RoHS Declarations *1White polyester label_46x20mm *3Win10 IoT Ent LTSC 2021 High End PKEA *1Empty 8.5G DVD *1 Non-Stocked
Min.: 1
Mult.: 1

CM246 Core i7-9850HE 2.7 GHz 32 GB DDR4-2666 2.7 GHz 240 mm x 210 mm x 206 mm 2 x DP, 1 x HDMI Wall Mount 4 x USB 2.0, 4 x USB 3.1 2 Port 4 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 45 W 9 VDC 32 VDC Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
ADLINK Technology TPC-45200-0050(DLAP-3200-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3200-CFP12CPU i7-9700E 2.6GHz LGA1151DDR4 2666 260P 8GB SO-DIMMWhite polyester label_46x20mmMXM A2000 Thermal KitEGX-MXM-A2000-4G-60W/Adlink logoASDS25SHE-128GT0 Non-Stocked
Min.: 1
Mult.: 1
H310 Core i7-9700E 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 130 mm 6 x DP Wall Mount 2 x USB 2.0, 6 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 65 W 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate