IMB-ARL-Q870-R10

IEI
458-IMB-ARL-Q870-R10
IMB-ARL-Q870-R10

Mfr.:

Description:
Industrial Motherboards micro-ATX motherboard supports LGA1851 Intel 15th Generation Ultra processor, DDR5, Quadruple independent displays, triple LAN, M.2, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
461,16 € 461,16 €
445,03 € 890,06 €
435,88 € 2 179,40 €
429,42 € 4 294,20 €
423,14 € 8 462,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Motherboards
RoHS:  
Intel Q87
Celeron, Core i7/i5/i3
DDR3, DDR3L
1 x VGA, 1 x DVI-D, 1 x HDMI, 1 x iDP
6 Gb/s
RAID 0/1/5/10
1 x PCIe x 16, 1 x PCIe x 4, 1 x PCIe x1,
4 x USB 2.0, 2 x USB 3.2,
- 20 C
+ 60 C
Brand: IEI
Core: Celeron, Core i7/i5/i3
Dimensions: 244 mm x 305 mm
Memory Size: 32 GB
Number of SATA Ports: 6 x SATA, 1 x mSATA
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product: Industrial Motherboard
Product Type: Industrial Motherboards
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DDR5-Ready Industrial Solutions

iEi Technology DDR5-Ready Industrial Solutions include a range of full-sized ATX to compact 2.5” SBCs. The versatile motherboards allow flexible system designs across various industrial scenarios. The industrial motherboards support DDR5 memory and are developed to deliver the performance, efficiency, and scalability required for AI-driven and data-intensive edge computing applications.