0 C Industrial Box PCs

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
ADLINK Technology TPC-41047-0100(MXC-6641-3E)
ADLINK Technology Industrial Box PCs MXC-6641-3E/M8G *1ASDS25SHE-256GT0 *1Template B of China&Taiwan RoHS Declarations *1White polyester label_46x20mm *3Win10 IoT Ent LTSC 2021 High End PKEA *1Empty 8.5G DVD *1 Non-Stocked
Min.: 1
Mult.: 1

CM246 Core i7-9850HE 2.7 GHz 32 GB DDR4-2666 2.7 GHz 240 mm x 210 mm x 206 mm 2 x DP, 1 x HDMI Wall Mount 4 x USB 2.0, 4 x USB 3.1 2 Port 4 x RS-232, 2 x RS-232/422/485 + 50 C 0 C 45 W 9 VDC 32 VDC Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
ADLINK Technology TPC-45200-0020(DLAP-3100-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3100-CFP12CPU i7-9700E 2.6GHz LGA1151DDR4 2666 260P 32GB SO-DIMMEGX-MXM-RTX5000_87x106.35x34.0mmWhite polyester label_46x20mmEGX-MXM-RTX5000 Non-Stocked
Min.: 1
Mult.: 1
Q370 Core i7-9700E 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 75 mm 6 x DP Wall Mount 2 x USB 2.0, 6 x USB 3.2 6 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 65 W 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
ADLINK Technology TPC-45200-0030(DLAP-3000-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3000-CFP12CPU i5-9500TE 2.6GHz LGA1151DDR4 2666 260P 16GB SO-DIMMWhite polyester label_46x20mm Non-Stocked
Min.: 1
Mult.: 1
H310 Core i5-9500TE 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 75 mm 6 x DP Wall Mount 4 x USB 2.0, 4 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
ADLINK Technology TPC-45200-0050(DLAP-3200-CFP12)
ADLINK Technology Industrial Box PCs DLAP-3200-CFP12CPU i7-9700E 2.6GHz LGA1151DDR4 2666 260P 8GB SO-DIMMWhite polyester label_46x20mmMXM A2000 Thermal KitEGX-MXM-A2000-4G-60W/Adlink logoASDS25SHE-128GT0 Non-Stocked
Min.: 1
Mult.: 1
H310 Core i7-9700E 2.6 GHz 64 GB DDR4-2666 2.6 GHz 235 mm x 182 mm x 130 mm 6 x DP Wall Mount 2 x USB 2.0, 6 x USB 3.2 4 Port 1 x RS-232, 1 x RS-232/422/485 + 50 C 0 C 65 W 12 VDC 12 VDC Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC

GIGAIPC Industrial Box PCs Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Q870 DDR5 243.84 mm x 243.84 mm x 41.2 mm 1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0 16 Port 4 Port + 60 C 0 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
MYIR Industrial Box PCs MYS-8MMX-V2 with enclosure, 2GB DDR4, 8GB eMMC, commercial
Non-Stocked
Min.: 1
Mult.: 1

i.MX 8M Mini Quad 4 GB 95 mm x 65 mm + 70 C 0 C

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
Axelera AI Industrial Box PCs AETINA RK3588 industrial motherboard using M.2 card with Metis AIPU, 1GB of DRAM

8 GB LPDDR4 2.4 GHz 32 GB + 70 C 0 C 12 V Linux

Weintek Industrial Box PCs Faceless HMI

RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI, Built-In EA 2.0

RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
BCM Advanced Research Industrial Box PCs NUC Fanless Comp

SoC Core i3-1315UE 64 GB DDR5-4800 8.5 in x 5.75 in x 1.96 in 2 x DP++ 2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C 2 Port + 40 C 0 C 12 V 24 V Linux Ubuntu, Windows 10/11