Single Board Computers

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers 3.5" Intel Celeron J6412 QC SoC (2.0GHz/2.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + 2 x LVDS, SATA III x1 , COM x 6, MiniPCIex1, M.2 x2 (E- key+B-key), fTPM, DC-in 12V only, Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel Celeron N6210 DC SoC (1.2GHz/2.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + 2 x LVDS, SATA III x1, COM x 6, MiniPCIex1 , M.2 x2 (E- key+B-key), fTPM, DC-in 12V only, Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel Core i3-N305 OC SoC (1.8GHz/3.8GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1, fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel N50 DC SoC (1.0GHz/3.4GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel N97 DC SoC (2.0GHz/3.6GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + LVDS,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel Core i3-N305 OC SoC (1.8GHz/3.8GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + eDP,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel N50 DC SoC (1.0GHz/3.4GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort + Type-C + eDP,COM x 4, M.2 x2 (E-key+B-key), SATA III x1 , fTPM, DC-in (9V-36V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel Atom x7211RE DC SoC (1.0GHz/3.2GHz) onboard, w/ I226IT 2.5GbE x 2, DisplayPort x 2 + LVDS, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M- key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel Atom x7433RE QC SoC (1.5GHz/2.7GHz) onboard, w/ I226IT 2.5GbE x 2, DisplayPort x 2 + LVDS, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M- key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit, (RoHS2)

IBASE Single Board Computers 3.5" Intel N97 QC SoC (2.0GHz/2.9GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort x 2 + eDP, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M-key), dTPM (2.0), DC-in (+12V-+24V), Optional Heatsink, w/o cable kit (IB76A-2), (RoHS2)

IBASE Single Board Computers 3.5" Intel N97 QC SoC (2.0GHz/2.9GHz) onboard, w/ I226V 2.5GbE x 2, DisplayPort x 2 + eDP, COM x 4, SATA III x1 , M.2 x 3 (E-key+B-key+M-key), dTPM (2.0), DC-in (+12V-+24V), Right-angle type PWR connector, Optional Heatsink, w/o cable kit (IB76A-2)

IBASE Single Board Computers 3.5" Intel Atom E3815 SC SoC (1.46GHz) onboard, w/ I210IT GbE LAN + I217V GbE LAN, CRT + 24-bit LVDS + DP, SATA II x2, COMx2, MiniPCIex2, DC-in ( 9V 30V), iSMART function, Optional Heatsink (HSIB897-BGA), w/o cable kit (IB76-1), (RoHS2)

IBASE Single Board Computers 3.5" Intel Atom E3815 SC SoC (1.46GHz) onboard, w/ I210IT GbE LAN , CRT + 24-bit LVDS + DP, SATA II x2, COMx2, MiniPCIex3, DC-in (12V only), iSMART function, Optional Heatsink (HSIB898-BGA-A) or Heat Spreader (HSIB898-BGA-1), w/o cable kit (IB76A-2),

IBASE Single Board Computers 3.5",i5-6300U 2.4G,V/2*GL,DCin iAMT,4*COM/mPCIe (add*HS/IB75)

3.5 in Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Core i3-6100U (2.3GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, DP + eDP + 24-bit LVDS, SATA III x2, COMx4, MiniPCIex1, USB 3.1(Type C), DC-in ( 9V 24V), iSMART, Optional Heatsink , w/o cable kit (IB76A-1), (RoHS2)

3.5 in Intel Core i3-6100U Core i3-6100U 2.3 GHz 16 GB 0 GB 12 V Audio, DP, eDP, Ethernet, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded V1000 Series 3.5" SBC

IB918F 3.5 in AMD APU V1202B APU V1202B 2.3 GHz to 3.3 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC

IB918F 3.5 in AMD APU R1505G APU R1505G 2.4 GHz to 3.3 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers AMD Ryzen Embedded V1000 Series 3.5" SBC

IB918F 3.5 in AMD APU V1605B APU V1605B 2 GHz to 3.6 GHz 32 GB 0 GB 12 V to 24 V Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers
IB919 3.5 in Intel Core i7-8665UE Core i7-8665UE 1.7 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" Intel Celeron 4305UE (2.0GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, DP + eDP or LVDS, USB Type-C (USB3.1 + DisplayPort) , SATA III x2, COMx4, M.2 x 2 (M2280 & E2230) , DC-in ( 9V-24V), EuP/ErP , TPM(2.0), Optional Heatsink, w/o cabl

IBASE Single Board Computers 3.5" Intel Core i3-8145UE (2.2GHz/3.9GHz) onboard, w/ I211AT GbE LAN x1 + I219V GbE LAN x1, DP + eDP or LVDS, USB Type-C (USB3.1 + DisplayPort) , SATA III x2, COMx4, M.2 x 2 (M2280 & E2230) , DC-in ( 9V-24V), EuP/ErP , TPM(2.0), Optional Heatsink, w/

IBASE Single Board Computers 3.5" AMD Ryzen V2718 Octa APU (1.7GHz 4.15GHz) on board 3.5-inch Dick-Size w / dual LAN, 2x DisplayPort (DP+ Type C), eDP & LVDS, DC-in (12V 24V), EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit , (RoHS2)

3.5 in AMD Ryzen V2718 Ryzen V2718 1.7 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5" AMD Ryzen V2748 Octa APU (2.9GHz 4.15GHz) on board 3.5-inch Dick-Size w / dual LAN, 2x DisplayPort (DP+ Type C), eDP & LVDS, DC-in (12V 24V), EuP/ErP, TPM(2.0), Optional Heatsink, w/o cable kit , (RoHS2)

3.5 in AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i5-1145G7E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0

3.5 in Intel Core i5-1145G7 Core i5-1145G7 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm
IBASE Single Board Computers 3.5",i7-1185G7E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0

3.5 in Intel Core i7-1185G7E Core i7-1185G7E 64 GB 12 V to 24 V Ethernet, USB 0 C + 60 C 147 mm x 102 mm