SC90-4000-1312-C1-V

SECO
742-SC9040001312C1V
SC90-4000-1312-C1-V

Mfr.:

Description:
Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
3.5 in
AMD
Ryzen V1807B
Ryzen V1807B
3.35 GHz
32 GB
0 GB
12 V to 24 V
Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
0 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: Backup Battery
Brand: SECO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: DDR4
Power Consumption: 45 W
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

SBC-C90 Single Board Computers

SECO SBC-C90 Single Board Computers are 3.5” SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.