MIO-2262N-S6A1E

Advantech
923-MIO-2262N-S6A1E
MIO-2262N-S6A1E

Mfr.:

Description:
Single Board Computers Intel N2600 1.6GHz Pico ITX with Gigabit LAN, 24bit LVDS, COM, USB, Mini-PCIe, mSATA, Header connecter only

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
230,48 € 230,48 €
227,45 € 1 137,25 €
224,72 € 2 247,20 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
RoHS:  
Pico-ITX
4 GB
0 GB
0 C
+ 60 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Cores: 2 Core
Power Consumption: 6.12 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C

MIO-2262 2.5" Pico-ITX SBC

Advantech MIO-2262 2.5" Pico-ITX SBC includes embedded Intel® Atom™ N2600 1.6GHz and N2800 1.86GHz processors. It can support DDR3 memory up to 4GB, has four USB 2.0-compatible ports, one GbE (up to 1000Mbps) interface, LVDS and VGA support, HD audio, and one half-size mini-PCIe and MIOe expansion slot. In addition, MIO-2261 also supports one SATA drive, two COM ports, one SMBus, one GPIO, and one mSATA slot. Advantech's innovative MIO Extension SBC is equipped with flexible multiple I/O to assist integrators in developing optimized solutions.