DFR0546S

DFRobot
426-DFR0546S
DFR0546S

Mfr.:

Description:
Single Board Computers LattePanda Alpha 864s Tiny Ultimate Windows / Linux Device (Pre-order)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,23 € 36 323,00 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
LattePanda
Intel
Core m3-8100Y
Core m3-8100Y
1.1 GHz to 3.4 GHz
8 GB
8 GB
Bluetooth, Ethernet, GPIO, HDMI, I2C, I2S, PCIe, UART, USB 3.0, USB Type-C, WiFi
115 mm x 78 mm x 14 mm
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: LPDDR3
Number of Cores: 2 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: DFR0546
Unit Weight: 535,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99

DFR0546 LattePanda Alpha 864

DFRobot DFR0546 LattePanda Alpha 864 is a highly powerful device designed with Intel 7th generation Core m3 processor. This Core m3 processor is perfect for superior performance and low power consumption. The DFR0546 features Windows and Linux dual OS support and Windows 10 Pro with added Linux compatibility. This LattePanda Alpha 864 offers a streaming cable that allows the Windows-enabled device to act as a USB on a Mac or Linux system. The PiP (Picture in Picture) form eliminates the switching/use of dual mouse and HDMI to connect different systems seamlessly.