DFR1146

DFRobot
426-DFR1146
DFR1146

Mfr.:

Description:
Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,99 € 160,99 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Single Board Computers
RoHS:  
Mu
Intel
QuadCore
Intel N100
3.4 GHz
9 V to 20 V
I2C, USB
0 C
+ 60 C
69.6 mm x 60 mm
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 4
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

LattePanda Mu Micro x86 Compute Module

DFRobot  LattePanda Mu Micro x86 Compute Module features an Intel N100 quad-core processor, 8 GB LPDDR5 memory, and 64 GB storage. This module provides a wide range of interfaces, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. The LattePanda Mu compute module is based on the Intel N100 quad-core processor with a 3.4GHz turbo frequency, offering ample performance and multitasking capabilities for various applications. This module is compact in size, measuring 69.6mm x 60mm, thus enabling integration into devices with limited space.