CC-SBP-WMX-JN7A

Digi
888-CC-SBP-WMX-JN7A
CC-SBP-WMX-JN7A

Mfr.:

Description:
Single Board Computers ConnectCore 6UL SBC Pro 1G-1G-W-BT

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
20
Expected 13/04/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,03 € 334,03 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Single Board Computers
ConnectCore 6UL
Pico-ITX
NXP
i.MX 6UltraLite
ARM Cortex A7
528 MHz
256 MB
256 MB
5 V
Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi
- 40 C
+ 85 C
100 mm x 72 mm
Brand: Digi
Cache Memory: 128 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Flash: 4 GB
Memory Size: 256 MB
Memory Type: DDR3
On-Board Storage Size: 1 GB
On-Board Storage Type: NAND Flash
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: ConnectCore
Unit Weight: 302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A992.C

ConnectCore 6UL SBC PRO

Digi International ConnectCore® 6UL SBC Pro is a powerful, secure, pre-certified, and connected Single Board Computer (SBC) based on the NXP Semiconductors i.MX6UL-2 Arm® Cortex®-A7 Applications Processor. This SBC offers a standard form factor with complete design flexibility.

The ConnectCore 6UL SBC Pro offers pre-certified wireless connectivity options such as 802.11a/b/g/n/ac Wi-Fi® and Bluetooth® 4.2, including Bluetooth Low Energy (BLE). Out-of-box cellular integration options using the pre-certified Digi XBee® Cellular modem or a third-party PCI Express Mini Card modem allows you to integrate cellular connectivity without the usual cost and complexity.

The ConnectCore 6UL SBC Pro also integrates an on-board dual-band antenna option, USB connectivity, Grove sensor connectors and an expansion connector for unique integration flexibility into a wide range of industrial applications.

The ConnectCore 6UL SBC Pro boasts complete Linux support, including the built-in Digi TrustFence device security framework with support for secure boot, encrypted filesystems, protected ports and more
Learn more

ConnectCore® Single Board Computers

Digi ConnectCore® Single Board Computers (SBCs) are secure and versatile off-the-shelf solutions in a compact form factor. Based on NXP Semiconductors i.MX6 series processors, and featuring pre-certified connectivity and peripherals, These SBCs offer significantly reduced time-to-market by virtually eliminating the traditional risk, effort, and complexity of custom board designs without sacrificing flexibility or capabilities.