+ 60 C Single Board Computers

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - power jack - serials present - audio present - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Celeron N3350 F1 - 2GB RAM single channel - 16GB eMMC - Power terminal block - I211 (GPIO 5V / PBL 12V / PL 3.3V) - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 15 V to 36 V I2C, USB 0 C + 60 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-C41-pITX w/Intel Celeron N3350 (DC up to 2.40 GHz) TDP 6 W,4GB RAM, eMMC 32GB, power supply Minifit 2x1, serial ports, TPM,2x GbE I210, HDMI, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Celeron J3455 Step F1 "Apollo lake" (2M Cache, up to 2.3 GHz) / TDP 10 W,4GB RAM Quad channel, eMMC 32GB, power supply minifit 2x1, serial ports, HDA, 2 i211 Eth, HDMI + DP++ - Com. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

SBC Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1605B Ryzen V1605B 2 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - power jack - serials present - audio present - Comm. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.9 GHz 8 GB 12 V Audio, PCIe, Serial, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink Non-Stocked
Min.: 4
Mult.: 4
SYS-B08-7 NXP i.MX 6SoloX 227 MHz, 1 GHz 1 GB 12 V Audio, CAN, I2C, I2S, Serial 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
SECO Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-210JA, dual core @1.0GHz, 6W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range
SBC-992-pITX Pico-ITX AMD GX-210JA GX-210JA 1 GHz 8 GB 12 V Audio, PCIe, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature Non-Stocked
SBC-A62-J NXP i.MX 6Quad ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0 0 C + 60 C 110 mm x 86.5 mm
Arbor Technology Single Board Computers 3.5" Compact Board Atom N270 1.6GHz Non-Stocked
Min.: 1
Mult.: 1

EmCORE 3.5 in Intel Atom N270 Atom N270 1.6 GHz 1 GB 0 GB 12 V Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 146 mm x 102 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm