Intel Single Board Computers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail E3845 (4C4T,1.9G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2(half & Full size), +12V DC-in Non-Stocked
Min.: 10
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk

NexAIoT Single Board Computers 3.5"SBC, Atom Baytrail J1900 (4C4T,2.0G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2, +12V DC-in Non-Stocked
Min.: 100
Mult.: 10

EBC355 3.5 in Intel Atom E3826 Atom E3826 12 V USB - 20 C + 60 C 146 mm x 102 mm Bulk
NexAIoT Single Board Computers 3.5 SBC with Intel Atom processor E3845
Non-Stocked
Min.: 1
Mult.: 1

EBC 355U 3.5 in Intel Atom E3845 Atom E3845 12 V PCIe, SATA - 20 C + 60 C 146 mm x 102 mm

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC E3950(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor E3950, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom E3950 Atom E3950 2 GHz 12 V HDMI, USB - 20 C + 60 C 148 mm x 102 mm Bulk

NexCOBOT Single Board Computers 3.5" SBC, Atom Apollo Lake SOC J3455(4C4T, 1.6G, 12W), DDR3L x2 Low power embedded board with Intel Atom processor J3455E, with HDMI/VGA/LVDS, 2 x USB 3.0, 4 x USB2.0 4 x COMs, 1 x NGFF (M.2), 2 x Gigabit LAN, 1 x SATA Non-Stocked
Min.: 100
Mult.: 10

EBC357 3.5 in Intel Atom J3455 Atom J3455 2.3 GHz 12 V HDMI, USB 0 C + 60 C 148 mm x 102 mm Bulk
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Non-Stocked
Min.: 1
Mult.: 1

EBC358 3.5 in Intel Atom x6425E Atom x6425E 2 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor
Non-Stocked
Min.: 1
Mult.: 1

EBC358-6413E 3.5 in Intel Atom x6211E Atom x6211E 1.3 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor
Non-Stocked
Min.: 1
Mult.: 1

EBC358X-6413E 3.5 in Intel Atom x6413E Atom x6413E 2 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
NexAIoT Single Board Computers Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, DP/HDMI/VGA/LVDS, USB3.0 x4, USB2.0 x3, GbE x2, SATA x3, RS232 x3, RS232/422/485, Mini-PCIe, 12V 24V DC Non-Stocked
Min.: 100
Mult.: 10

NEX614 Mini-ITX Intel Celeron, Core i3/i5/i7 Celeron, Core i3/i5/i7 USB 0 C + 60 C 170 mm x 170 mm Bulk
NexAIoT Single Board Computers Mini-iTX Tiger Lake-UP3 Intel 11th Generation Core i7/i5/i3
Non-Stocked
Min.: 1
Mult.: 1

RCB601 Intel 3.2 GHz 24 V PCle, USB 0 C + 60 C 170 mm x 170 mm
NexAIoT Single Board Computers PICMG 1.3 Full-Size SHB, 6th Gen Skylake Core I (65W/35W), LGA1151, Q170, DDR4 x2 , VGA,HDMI/DVI,DP,USB 3.0 x4, USB 2.0x 6, USB2.0 Type A, GbE x2, SATA x5, RS-232 x3, RS-232/422/485 x1, PCIe x16, PCIe x4, four PCI, M.2 2280/22110 (SATA 3.0) Non-Stocked
Min.: 1
Mult.: 1

PEAK888VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 20 C + 60 C 338.58 mm x 126.39 mm Bulk

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC,8th Gen Coffee Lake, H310, Intel LGA1151,DDR4 DIMM, support triple display, LAN x 2, USB 3.1 Gen1 x 4, SATA 3.0 x 2, COM x 4, LPT x 1, Onboard TPM. Non-Stocked
Min.: 1
Mult.: 1

PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk

NexCOBOT Single Board Computers PICMG 1.3 Full-size SBC, SHB, 8th Gen Coffee Lake , Q370, Intel LGA1151, DDR4 DIMM, support triple display, LAN x2, USB 3.1Gen1/2 x2, USB 3.1 Gen1 x4, USB 2.0 x1, SATA 3.0 x4, M.2 (support SATA & PCIe storage), COM x4, LPT x1, Onboard TPM. Non-Stocked
Min.: 100
Mult.: 10

PEAK889VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V PCIe 0 C + 60 C 338.58 mm x 126.39 mm Bulk
NexAIoT Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1 Non-Stocked
Min.: 100
Mult.: 100

PEAK886VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB 0 C + 60 C 338.58 mm x 126.39 mm Bulk
NexCOBOT Single Board Computers PICMG 1.3 Full-Size SHB, 3rd IvyBridge Core I (upto 77W), Q77, LGA1155, DDR3 x2, VGA/DVI/HDMI/DP, USB3.0 x4, USB2.0 x4,GbE x2, SATA x6, RS232 x3,RS232/422/485 x1, PCIe x16, four PCIex1 Non-Stocked
Min.: 100
Mult.: 10

PEAK887VL2 PICMG 1.3 Full-size Intel Core i3/i5/i7 Core i3/i5/i7 12 V USB - 15 C + 60 C 338.58 mm x 126.39 mm Bulk
NexAIoT Single Board Computers ATX Industrial Motherboard with the 8/9th Generation Intel Core i7/i5/i3
Non-Stocked
Min.: 1
Mult.: 1

NEX 913C Intel 2.666 GHz PCle, USB 0 C + 60 C 305 mm x 244 mm
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - power jack - serials present - audio present - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART 0 C + 60 C 100 mm x 72 mm