ADRV9361-Z7035

Analog Devices
584-ADRV9361-Z7035
ADRV9361-Z7035

Mfr.:

Description:
System-On-Modules - SOM RF System on Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 09/03/2026
15
Expected 05/04/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 764,32 € 1 764,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: System-On-Modules - SOM
RoHS:  
ADRV9361
100 mm x 62 mm
Xilinx
XC7Z035-L2FBG676I
800 MHz, 6 GHz
1 GB
1 GB
4.5 V to 5.5 V
Ethernet, SDIO, UART, USB 2.0
- 40 C
+ 85 C
100 mm x 62 mm
Bulk
Brand: Analog Devices
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: RadioVerse
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
8517629990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

ADRV9361-Z7035 SDR 2x2 System-On-Module

Analog Devices Inc. ADRV9361-Z7035 is a low-power Software Defined Radio (SDR) 2x2 System-On-Module (SOM). The ADRV9361-Z7035 combines the integrated AD9361 RF Agile Transceiver™ with the Xilinx Z7035 Zynq®-7000 All Programmable SoC.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.