RXCAGF012PR24-SOM00I

ReFLEX CES
427-AGF012PR24SOM00I
RXCAGF012PR24-SOM00I

Mfr.:

Description:
System-On-Modules - SOM Ares SoM is an Agilex SoC F-Series system-on-module, based on the Intel Agilex 7 FPGA SoC F-Series FPGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5 137,65 € 5 137,65 €

Product Attribute Attribute Value Select Attribute
ReFLEX CES
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Agilex F-Series
Intel
AGFB012R24C2I2V
1.43 GHz
24 GB
24 GB
7 V to 15 V
Ethernet, I2C, RGMII, SPI, UART, USB 2.0 OTG
0 C
+ 70 C
107 mm x 85 mm
Brand: ReFLEX CES
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ARES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002

Ares Agilex™ 7 SoC F-Series System-on-Module (SoM)

ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM) is based on the Intel® Agilex 7 SoC F-Series FPGA. The FPGA offers flexibility and high-performance capabilities, allowing developers to efficiently implement complex algorithms and integrate multiple operations onto a single chip. This results in reduced power consumption and enhanced system performance and technology.