TE0818-02-9BE81-AS

Trenz Electronic
287-TE0818-029BE81AS
TE0818-02-9BE81-AS

Mfr.:

Description:
System-On-Modules - SOM Starter Kit with AMD Zynq UltraScale ZU9EG-1E MPSoC module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 23/03/2026
4
Expected 17/09/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 549,99 € 1 549,99 €

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AMD
XCZU9EG-1FFVC900E
4 GB
4 GB
0 C
+ 85 C
76 mm x 52 mm
Brand: Trenz Electronic
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A002.A.4

TE0818-02-9BE81-AS Starter Kit

Trenz Electronic TE0818-02-9BE81-AS Starter Kit consists of a TE0818-02-9BE81-A module with ZU9 on a TEBF0818-02 base board, including a pre-assembled heatsink in a black Core V1 Mini-ITX enclosure. The Trenz Electronic TE0818-02-9BE81-AS kit is supplied with a Be Quiet! 400W power supply for the enclosure, two mounted XMOD FTDI JTAG adapters, a 32GB micro SD card, a USB cable, a power cable, and screws. Applications range from complex industrial automation and robotics to advanced imaging and communications systems, making these devices a critical component in modern industrial and embedded systems.