SK-KR260-G

AMD / Xilinx
217-SK-KR260-G
SK-KR260-G

Mfr.:

Description:
System-On-Modules - SOM Kria KR260 Robotics Starter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,67 € 370,67 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: System-On-Modules - SOM
RoHS:  
Bulk
Brand: AMD / Xilinx
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Kria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Kria KR260 Robotics Starter Kit

AMD / Xilinx Kria KR260 Robotics Starter Kit is a development platform based on the Kria K26 SOM and built for robotics and industrial applications. It is complete with high-performance interfaces and native ROS 2 support for ease of development by roboticists and software developers. The KR260 Robotics Starter Kit delivers a ROS-centric development experience for a quick and easy workflow for roboticists and embedded developers.

Kria™ System-on-Modules

AMD / Xilinx Kria™ System-on-Modules (SOMs) are designed for edge deployment with unmatched AI performance. The Kria SOMs feature starter kits and production SOMs to simplify system development and enable faster times to market. The modules are built on the optimized Zynq® UltraScale+™ MPSoC. A wide selection of accelerated applications provide a development starting point, allowing users to focus on product differentiation. These future-ready SOMs adapt to changing software / hardware and are rugged for industrial lifecycles.