Kria™ System-on-Modules

AMD / Xilinx Kria™ System-on-Modules (SOMs) are designed for edge deployment with unmatched AI performance. The Kria SOMs feature starter kits and production SOMs to simplify system development and enable faster times to market. The modules are built on the optimized Zynq® UltraScale+™ MPSoC. A wide selection of accelerated applications provide a development starting point, allowing users to focus on product differentiation. These future-ready SOMs adapt to changing software / hardware and are rugged for industrial lifecycles.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
AMD / Xilinx System-On-Modules - SOM Kria K24C SOM 178In Stock
Min.: 1
Mult.: 1

Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 0 C + 85 C 60 mm x 41.3 mm x 11.4 mm
AMD / Xilinx System-On-Modules - SOM Kria K24I SOM 3In Stock
6Expected 14/04/2026
Min.: 1
Mult.: 1

Small Form Factor AMD XCK24-UBVA530-2LV 553 MHz, 600 MHz, 1.3 GHz 2 GB 2 GB 5 V CAN, DP, Ethernet, GPIO, I2C, PCIe, SATA 3.1, SDIO, SPI, UART, USB 2.0, USB 3.0 - 40 C + 100 C 60 mm x 41.3 mm x 11.4 mm