MN820

Bridgetek
895-MN820
MN820

Mfr.:

Description:
System-On-Modules - SOM BT820 mini Module, with on-board 1Gbit DDR3L SDRAM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,90 € 71,90 €
66,16 € 661,60 €
63,80 € 1 595,00 €
61,94 € 3 097,00 €
59,46 € 5 946,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
VM Module
3.3 V
- 20 C
+ 70 C
49 mm x 29 mm x 3.74 mm
Bulk
Brand: Bridgetek
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MN820 BT820 Mini Development Module

Bridgetek MN820 BT820 Mini Development Module features the BT820 5th generation embedded video engine (EVE). Combined with the VM820C development baseboard, the Bridgetek MN820 demonstrates the BT820's features, allowing developers to evaluate the IC's performance and functionality. The MN820 mini module integrates a 1Gbit DDR3L memory and the BT820 chip, along with a DC-DC buck converter that powers the onboard memory independently, enabling operation with a single power source.