Aquila AM69 Octa 32GB WB IT

Toradex
145-0088
Aquila AM69 Octa 32GB WB IT

Mfr.:

Description:
System-On-Modules - SOM Aquila AM69 Octa 32GB WB IT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 13/04/2026
24
12
Expected 22/04/2026
5
Expected 27/04/2026
7
Expected 12/10/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 192,76 € 1 192,76 €

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Aquila AM69
Brand: Toradex
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00881100 00881100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

TI AM69 Computer on Module

Toradex TI AM69 Computer on Module features eight Arm® Cortex®-A72 cores running at 2.0GHz, optimized for AI and computer vision applications. The Toradex TI AM69 has integrated NPU, VPU, ISP, and Deep Learning Accelerator, delivering up to 32 TOPS. Designed with industrial reliability, the module includes a rugged board-to-board connector and guarantees over ten years of operation at +80°C, making it ideal for mission-critical tasks. It offers extensive connectivity options with support for up to 12 MIPI CSI cameras, five Ethernet ports, and 19 CAN interfaces. As a power-efficient, cost-effective alternative to NVIDIA and x86 devices, it excels in industrial environments without compromising performance.