Computing System-On-Modules - SOM

Results: 1 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Octavo Systems System-On-Modules - SOM System-in-Package: AMD Zynq UltraScale+ MPSoC ZU3, 2GB LPDDR4, Power Management System, 32MB 3V3 NOR QSPI, Osciallator, Passives - 20.5mmX40mm 600 Ball BGA - 40C to 85C 3In Stock
Min.: 1
Mult.: 1

OSDZU3 Standard BGA XCZU3EG1 2 GB 4.5 V to 5.5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 20.5 mm X 40 mm Tray
ReFLEX CES System-On-Modules - SOM Module "Lite 12G" v5 version, new 11In Stock
Min.: 1
Mult.: 1

Arria 10 SoC I2C, SPI, UART 95 mm x 83.1 mm
Particle System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1] 55In Stock
Min.: 1
Mult.: 1
Nordic, u-blox EG91-E, nRF52840 64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 256 kB 256 kB 3.6 V to 4.3 V Bluetooth, GPIO, JTAG, NFC, USB 2.0 - 20 C + 75 C 97 mm x 21 mm x 0.2 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1E, 2 GByte DDR4, 5.2 x 7.6 cm
1In Stock
Min.: 1
Mult.: 1

Onion System-On-Modules - SOM Omega2S Module, Surface Mount Package 1 024In Stock
Min.: 1
Mult.: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 64 MB 64 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape
Onion System-On-Modules - SOM Omega2S+ Module, Surface Mount Package 8 810In Stock
Min.: 1
Mult.: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/8GB 4 911In Stock
4 000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/16GB 1 493In Stock
1 000Expected 20/07/2026
Min.: 1
Mult.: 1
Max.: 100

Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Octavo Systems System-On-Modules - SOM Complete System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 512MB DDR2, TPS65217C PMIC, TL5209 LDO, 4GB eMMC, 24MHz Oscillator, 4KB EEPROM, Passives - 27mm x 27mm 400 Ball BGA - -40 C to 85 C 224In Stock
Min.: 1
Mult.: 1

OSD3358 Texas Instruments AM3358 1 GHz 512 MB 512 MB 1.1 V CAN, Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm Tray
BECOM Systems System-On-Modules - SOM TCM-BF537-C-I-Q25S32F8 115In Stock
Min.: 1
Mult.: 1
: 50

Blackfin ADI ADSP-BF537BBCZ-5A 500 MHz 32 MB 32 MB 3.3 V 2-Wire, CAN, GPIO, I2C, JTAG, Parallel, SPI, UART - 40 C + 85 C 28 mm x 28 mm x 1.1 mm Reel, Cut Tape
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors down. Features Zynq-7000 (XC7Z020-3), 866MHz Dual-Core ARM Cortex-A9, Artix 7 FGPA, 1GB LPDDR2, Dual-Band MIMO Wi-Fi, 180 I/O (125 FPGA, 55 additional), SD cardcage, copper heat sink, connector configuration: down 37In Stock
250On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
NetBurner System-On-Modules - SOM 32-bit 147MHz Core 10/100 Ethernet Modl
83In Stock
Min.: 1
Mult.: 1

ColdFire 5234 CAN, Ethernet, I2C, UART - 40 C + 85 C 2.95 in x 2 in
NetBurner System-On-Modules - SOM ETHERNET CORE MODULE 100, VERSION W/RJ-4
373In Stock
Min.: 1
Mult.: 1

ColdFire 54415 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in

NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM
543In Stock
700Expected 06/07/2026
Min.: 1
Mult.: 1

MODM7AE70 Ethernet, I2C, SPI, UART - 40 C + 85 C Bulk
Digi System-On-Modules - SOM ConnectCore i.MX8X Quad, 2GB LPDDR4, 16GB eMMC, 1.2 350In Stock
Min.: 1
Mult.: 1

Digi SMTplus NXP i.MX 8X QuadPlus 1.2 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 45 mm x 40 mm x 3.5 mm Tray
Grinn System-On-Modules - SOM Grinn-AstraSom-1680
5In Stock
Min.: 1
Mult.: 1

Astra 4 GB 4 GB 3.7 V to 5.5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Grinn System-On-Modules - SOM Grinn-GenioSom-510
5In Stock
Min.: 1
Mult.: 1

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Grinn System-On-Modules - SOM Grinn-GenioSom-700
5In Stock
Min.: 1
Mult.: 1

Genio 4 GB 4 GB 1.71 V to 5 V I2C, SDIO, SPI, UART, USB - 20 C + 70 C 42.6 mm x 37 mm Tray
Toradex System-On-Modules - SOM 00731200VerdinAM62D1GBET
2In Stock
Min.: 1
Mult.: 1

Verdin AM62 Texas Instruments AM623 400 MHz, 1 GHz 512 MB 512 MB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART 0 C + 70 C 69.6 mm x 35 mm x 6 mm Bulk

Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
1In Stock
Min.: 1
Mult.: 1

AMD XCZU4EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Onion System-On-Modules - SOM Omega2+ Module 169In Stock
450Expected 16/07/2026
Min.: 1
Mult.: 1

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Parallax System-On-Modules - SOM BASIC Stamp 2 Module 127In Stock
Min.: 1
Mult.: 1

Microchip Technology PIC16C57C 20 MHz 0 GB 0 GB 5 V to 15 V Serial - 40 C + 85 C 31 mm x 16 mm x 9 mm
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header
103In Stock
Min.: 1
Mult.: 1

MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
GHI Electronics System-On-Modules - SOM SITCore SCM20260N SoM 134In Stock
240Expected 30/06/2026
Min.: 1
Mult.: 1

SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.5 in x 1.05 in Tray
Amphenol Aerospace System-On-Modules - SOM Rugged SOM, eMMC memory 10In Stock
Min.: 1
Mult.: 1
High Speed 5 V to 60 V UART, USB - 40 C + 85 C 45 mm x 45 mm x 18 mm