gen4-uLCD-70DT

4D Systems
971-GEN4-ULCD-70DT
gen4-uLCD-70DT

Mfr.:

Description:
Display Modules 7.0", 800x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Resistive Touch panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,56 € 137,56 €
114,17 € 1 141,70 €

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
Gen4-uLCD
TFT-LCD Displays
Resistive
7 in
800 x 480
4-Wire, I2C, SPI
Backlight Type: White LED
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 187 mm x 102.1 mm x 8.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 820 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 358,344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.