DLC35010R

Elecrow
392-DLC35010R
DLC35010R

Mfr.:

Description:
Display Modules ESP Terminal-with ESP32 3.5 inch parallel 480x320 TFT capacitive touch display(RGB by chip ILI9488)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,15 € 29,15 €

Product Attribute Attribute Value Select Attribute
Elecrow
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CrowPanel
TFT-LCD Displays
Capacitive
3.5 in
480 x 320
I2C, UART, USB Type-C
Brand: Elecrow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 106 mm x 66 mm x 13 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 83 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

CrowPanel ESP32 Terminal RGB Display

Elecrow CrowPanel ESP32 Terminal RGB Display features an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5. This display module adopts an Xtensa 32-bit LX7 dual-core processor with a main frequency of up to 240MHz. The CrowPanel ESP32 terminal has a 3.5-inch parallel RGB interface capacitive touch screen with a resolution of 480 x 320 to ensure perfect image output at 60fps. This display module offers four Crowtail interfaces that can be connected with Crowtail sensors, plug and play, and create interesting projects quickly and conveniently. The CrowPanel ESP32 terminal RGB display also features an onboard charging circuit and lithium battery interface that uses a Type-C power supply interface to supply power and charge the battery at the same time. This display module supports ESP-IDF and Arduino IDE development and is compatible with Python/Micropython/Arduino.