EVAL-LTC7890-BZ

Analog Devices
584-EVAL-LTC7890-BZ
EVAL-LTC7890-BZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,09 € 157,09 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
16 V to 72 V
5 V, 12 V
LTC7890
LTC7890
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-LTC7890-BZ Evaluation Board

Analog Devices Inc. EVAL-LTC7890-BZ Evaluation Board is a dual-output synchronous step-down converter that drives N-channel silicon (Si) field effect transistors (FETs). The EVAL-LTC7890-BZ evaluation board features 100V logic level Si FETs and the LTC7890 low quiescent current, high frequency (programmable fixed frequency from 100kHz up to 3MHz), dual step-down DC/DC synchronous controller. The Analog Devices LTC7890 features a dedicated driver for GaN FETs, which can also be used to drive logic-level silicon FETs.