DFR0494

DFRobot
426-DFR0494
DFR0494

Mfr.:

Description:
Power Management IC Development Tools UPS HAT for Raspberry Pi 4B/3B+/3B

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
8
Expected 26/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Battery Management
4.5 V to 5.5 V
5 V
MAX17043
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65 mm x 56 mm
For Use With: Raspberry Pi
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DFR0494 Raspberry Pi UPS HAT

DFRobot DFR0494 Raspberry Pi UPS HAT is an uninterruptable power supply shield for Raspberry Pi. The device provides a power source to Raspberry Pi for an extended period when the system is powered off to avoid system damage and ensure safe shutdown. DFR0494 can also supply stable power for applications requiring mobility, such as Raspberry Pi cameras, tablet PC, and field data collection systems. DFR0494 also adopts a MAX17043 fuel gauge for accurate power detection. The Raspberry Pi onboard microcontroller (MCU) can obtain power capacity and battery voltage information directly via I2C communication. The device supports 2A maximum current output, which is suitable for more Raspberry Pi applications. The device requires a 3.7V lithium battery, which is not included.