SI8239XISO-KIT

Skyworks Solutions, Inc.
634-SI8239XISO-KIT
SI8239XISO-KIT

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,36 € 21,36 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
2.5 V to 5.5 V
Si8239x
Si8239x
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001100
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
3B992

Si8239x Isolated Gate Driver Evaluation Kit

Skyworks Solutions Inc. Si8239x Isolated Gate Driver Evaluation Kit evaluates the Si8239x family of ISO drivers. This Si80239x evaluation kit consists of a Si8239x evaluation board and Si82394AD-IS PWM input high-side/low-side drivers. The Si80239x kit from Skyworks Solutions features screw terminals that offer quick evaluation of the key parameters, and the test points accommodate direct connections to the end system. This kit also includes jumpers to allow manual setting of the device input and bootstrap circuitry on the output if desired.

FEATURED PRODUCTS
SKYWORKS