RDK-942

Power Integrations
869-RDK-942
RDK-942

Mfr.:

Description:
Interface Development Tools 65 W USB PD 3.0 Power Supply with 3.3 V - 21 V / 3 A PPS Output; 90 VAC - 265 VAC Input;

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Interface Development Tools
RoHS:  
Reference Design Kit
Bulk
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: PPS Power Supply
Interface Type: USB 3.0
Operating Supply Voltage: 90 V to 265 V
Product Type: Interface Development Tools
Series: InnoSwitch4-CZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design. 

RDK-942 Reference Design Kit

Power Integrations RDK-942 Reference Design Kit is a 65W USB PD 3.0 Power Supply with 3.3V – 21V / 3A PPS Output using the InnoSwitchTM4-Pro PowiGaN™ INN4373F-H341, ClampZero™ CPZ1075M. The USB PD controller is an Injoinic IP2726S. This design shows the high power density and efficiency possible due to the high level of integration of the InnoSwitch4-Pro active clamp flyback controller providing exceptional performance. This Power Integrations RDK-942 Reference Design is configured using a flyback topology.