EVALAG105

Silvertel
480-EVALAG105
EVALAG105

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Eval Board for Ag105 LI-ION Battery Charger Controller Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,86 € 122,86 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Evaluation Kits
Battery Management
11 V to 36 V
4.2 V
AG105
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030890100
ECCN:
EAR99

EVALAg105 Lithium-ion Charge Controller Eval Board

Silvertel EVALAg105 Lithium-ion Charge Controller Evaluation Board is designed to evaluate the Ag105 Miniature Lithium-ion Charge Controller's functions for potential applications. The Ag105 is a solar panel or fixed DC source charge controller with Maximum Power Point Tracking (MPPT) for lithium-ion battery packs. The Ag105 Charge Controller can be configured for 1, 2, or 3 series cell Li-ion batteries, with four voltage per-cell options to balance serviceable battery lifetime and usable capacity.