EV1603A-5000-A

TDK
810-EV1603A-5000-A
EV1603A-5000-A

Mfr.:

Description:
Power Management IC Development Tools FS1603A Standard Eval Board, I2C Slave Compatible to TDKs FS140* Series

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply
12 V
5 V
FS1603A
FS1603A uPOL
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 76.2 mm x 76.2 mm x 1.6 mm
Interface Type: I2C
Moisture Sensitive: Yes
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: uPOL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8504409580
ECCN:
EAR99

μPOL Evaluation Boards

TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.

EV160xA μPOL Evaluation Boards

TDK EV160xA μPOL Evaluation Boards are compact, high-efficiency evaluation platforms designed to demonstrate the performance of TDK’s μPOL (micro point-of-load) DC-DC converters. These boards combine a high-frequency inductor and power IC into a single, low-profile module, enabling high power density and thermal performance. Each board supports a specific output voltage and current rating (5.0V/3A, 3.3V/4A, and 1.8V/6A), making the boards ideal for powering FPGAs, ASICs, and other high-performance digital ICs. With features like fast transient response, minimal external components, and user-friendly test points, the EV160xA series simplifies the evaluation process for engineers developing space-constrained, high-efficiency power systems.