DP83TC812EVM-MC

Texas Instruments
595-DP83TC812EVM-MC
DP83TC812EVM-MC

Mfr.:

Description:
Ethernet Development Tools DP83TC812 evaluation module for 100BASE-

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Automotive Ethernet PHY
DP83TC812
USB
1.8 V, 2.5 V, 3.3 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Development Tools
Series: DP83TC812-MC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DP83TC812EVM-MC PHY Evaluation Module (EVM)

Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM) supports 100Mbps speed and is IEEE 802.3bw compliant. This evaluation board is a media converter to enable bit-error-rate and interoperability testing. An onboard MSP430F5529 is included for use with the USB2MDIO graphical user interface tool. Texas Instruments DP83867 is provided for copper (100BASE-TX) support using the RGMII MAC interface.