TPSM365R15FEVM

Texas Instruments
595-TPSM365R15FEVM
TPSM365R15FEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM365R15 evaluatio n module for 150-mA

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,26 € 78,26 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V, 1 V to 15 V
TPSM365R15FRDNR
TPSM365R15F
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Synchronous Step-Down Power Module
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSM365R15EVM/TPSM365R15FEVM Evaluation Modules

Texas Instruments TPSM365R15EVM/TPSM365R15FEVM Evaluation Modules are designed to evaluate the electrical performance of the TPSM365R15 buck power module. These evaluation modules include the TPSM365R15RDNR adjustable switching frequency (RT pin) version of the TPSM365R15. The TPSM365R15EVM module operates from a 3V to 36V input voltage range and features an input differential EMI filter for compliance testing. This module is configured to be enabled with a 5V output voltage and a 2.2MHz switching frequency with frequency foldback at light load.