KIT-17250

SparkFun
474-KIT-17250
KIT-17250

Mfr.:

Description:
Interface Development Tools QwiicBus Kit

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,59 € 40,59 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Evaluation Modules
QwiicBus Kit
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

QwiicBus Kit

SparkFun QwiicBus Kit includes everything needed to get started with the SparkFun QwiicBus system. The kit includes two QwiicBus EndPoints, one MidPoint, and two 3-ft. Ethernet cables. The SparkFun QwiicBus EndPoint is the fastest and easiest way to extend the range of an I2C communication bus. Both boards use the NXP PCA9615 IC that converts the two default I2C signals into four differential signals, two for SCL and two for SDA. The differential signals are sent over an Ethernet cable, which attaches to the breakout through the on-board RJ-45 connectors. The differential signaling allows the I2C signals to reach distances of up to 100-ft. while maintaining signal integrity.