ADP2443-EVALZ

Analog Devices
584-ADP2443-EVALZ
ADP2443-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Eval Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,45 € 74,45 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 36 V
1 V to 5 V
ADP2443
ADP2443
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Synchronous Step-Down DC to DC Regulator
For Use With: ADP2443
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADP2443 EvalBoard for ADP2443 DC/DC Regulator

Analog Devices Inc. EVAL-ADP2443 Evaluation Board offers a complete, compact solution that allows designers to evaluate the performance of the ADP2443 DC-to-DC switching regulators. The EVAL-ADP2443 Evaluation Board features a 4-layer high glass transition temperature (TG) printed circuit board (PCB) to deliver superior thermal performance in a compact, 4mm × 4mm LFCSP package. Vertical printed circuit tail pin headers allow for convenient connections. Analog Devices Inc. EVAL-ADP2443 includes the ADP2443 regulator with integrated high-side and low-side MOSFETs as the main device on the board. The board's independent enable control allows for a flexible configuration when evaluating the ADP2443 regulators.