EVAL-ADN4620EBZ

Analog Devices
584-EVAL-ADN4620EBZ
EVAL-ADN4620EBZ

Mfr.:

Description:
Power Management IC Development Tools ADN4620 SSOP evaluation Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,60 € 84,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
ADN4620
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4620EBZ/EVAL-ADN4621EBZ Evaluation Boards

Analog Devices Inc. EVAL-ADN4620EBZ/EVAL-ADN4621EBZ Evaluation Boards allow quick and easy evaluation of the ADN4620/ADN4621 low-voltage differential signalling (LVDS) isolators without the need for external components. The EVAL-ADN4620EBZ/EVAL-ADN4621EBZ have separate ground and power planes for each side of the isolator, with individual 1.8V power supplies required on each side of the ADN4620/ADN4621. This separation enables the evaluation of the Analog Devices Inc. ADN4620/ADN4621 with galvanic isolation between both sides of the devices. An additional power supply providing 3.3V is required on Side 1. The 3.3V is also necessary for Side 2 of the ADN4621.