TLE9166EQEVALBOARDTOBO1

Infineon Technologies
726-TLE9166EQEVALBOA
TLE9166EQEVALBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools door control evaluation board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,14 € 320,14 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
TLE9166EQ, TLE9562
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MOTIX
Part # Aliases: TLE9166EQ EVALBOARD SP006008054
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE9166EQ EVALBOARD Evaluation Board

Infineon Technologies TLE9166EQ EVALBOARD Evaluation Board combines a TRAVEO™ II Microcontroller (MCU) with MOTIX™ SBC TLE9562 and MOTIX™ bridge TLE9166EQ. This evaluation board is protected against the reverse polarity of the input voltage supply. The TLE9166EQ EVALBOARD board features a Tracebox, uIO stick, CAN/LIN connectors, onboard debugger, and a USB-C® port to use the onboard Serial Wire Debug (SWD). This evaluation board is used in applications such as window lifts, mirror heaters, electrochromic mirrors, bulbs, LEDs, and rear-view mirror adjustment.