EV13F63A

Microchip Technology
579-EV13F63A
EV13F63A

Mfr.:

Description:
Power Management IC Development Tools Motor Control DIM (Dual-Inline-Module)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,96 € 19,96 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV13F63A Motor Control Dual-Inline-Module

Microchip Technology EV13F63A Motor Control Dual-Inline-Module features the dsPIC33CK256MC506 64-pin TQFP Digital Signal Controller (DSC). The Microchip Technology dsPIC33CK256MC506 module evaluates the dsPIC33CKxxxMC50x and dsPIC33CKxxxMC10x DSC family for motor control applications. Use it with on-chip op-amps or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.